Print Page
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAW56T,115
Order Code1757802
Product RangeBAW56
Diode ConfigurationDual Common Anode
Repetitive Peak Reverse Voltage90V
Average Forward Current75mA
Forward Voltage Max1.25V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleSOT-416
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeBAW56
Qualification-
Product Overview
The BAW56T,115 is a high-speed Switching Diode encapsulated in a small surface-mounted device (SMD) plastic package. It is used for general purpose switching.
- ≤2pF Low capacitance Cd
- Low leakage current
- ≤90V Reverse voltage VR
- AEC-Q101 qualified
Applications
Industrial
Technical Specifications
Diode Configuration
Dual Common Anode
Average Forward Current
75mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
BAW56
Repetitive Peak Reverse Voltage
90V
Forward Voltage Max
1.25V
Forward Surge Current
4A
Diode Case Style
SOT-416
Diode Mounting
Surface Mount
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006