Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEWLINK
Manufacturer Part NoUSB2-REP12HUBNL
Order Code3761816
Also Known AsGTIN UPC EAN: 5055781233685
No Longer Manufactured
Product Information
ManufacturerNEWLINK
Manufacturer Part NoUSB2-REP12HUBNL
Order Code3761816
Also Known AsGTIN UPC EAN: 5055781233685
Connector to ConnectorPlug to 4-Port Hub
Cable Length - Metric12m
Cable Length - Imperial39ft
Jacket ColourTransparent
Electronic Marking-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 4 Port USB hub with active extension cable
- Extend the cable length for up to 4 USB devices
- USB 2.0 data speeds up to 480Mbps
- Supports plug and play, hot pluggable
- Total cable length 12m
- Supports Win XP/Vista/7/8 and Mac OS
Contents
Contents: USB repeater only
Technical Specifications
Connector to Connector
Plug to 4-Port Hub
Cable Length - Imperial
39ft
Electronic Marking
-
SVHC
No SVHC (27-Jun-2024)
Cable Length - Metric
12m
Jacket Colour
Transparent
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.435