Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNEWLINK
Manufacturer Part NoATA133-90
Order Code8704252
Connector Type AIDC Socket, 40 Way
Connector Type BIDC Socket, 40 Way
Cable Length - Imperial2.95ft
Cable Length - Metric90cm
Jacket Colour-
Product Range-
Product Overview
The ATA133-90 is a fast IDE Cable. The ATA 133-90 cable is produced with 40-way.
- 30AWG Cable gauge
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
IDC Socket, 40 Way
Cable Length - Imperial
2.95ft
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Connector Type B
IDC Socket, 40 Way
Cable Length - Metric
90cm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1