ex VAT
MICROCHIP

Microchip SAM-IoT Wx v2 Development Board for IoT Prototyping

Build and test cloud-connected IoT applications with the SAM-IoT Wx v2, featuring ATSAMD21G18 MCU, Wi-Fi, secure element, and on-board sensors.

microchip-ev62v87a

The Microchip SAM-IoT Wx v2 Development Board is a compact, flexible platform designed for rapid prototyping and evaluation of cloud-connected IoT applications. Built around the ATSAMD21G18 Arm® Cortex®-M0+ microcontroller, the board integrates the ATWINC1510 Wi-Fi® module and ATECC608B secure element, enabling secure, wireless communication with a wide range of cloud service providers.

The board includes onboard light and temperature sensors, which the MCU reads and sends to the cloud using a pre-programmed demonstration application. Sensor data is published every second and can be accessed via a virtual serial port, allowing real-time visualization in a terminal application. The ATWINC1510 Wi-Fi module connects to any Internet-enabled network, while the ATECC608B secure element authenticates the board to uniquely identify it for secure cloud interactions.

Designed for ease of use and customization, the development kit allows engineers to modify the demonstration application to send data to personal cloud accounts or integrate with custom IoT platforms. Its small footprint, expandable design, and secure cloud connectivity make the SAM-IoT Wx v2 an ideal choice for IoT prototyping and early-stage application development.

Buy Now►

User Guide►      About Microchip► 

Explore More                        

Curiosity Development Platforms►

Features

  • ATSAMD21G18A 
  • Arm® Cortex®-M0+ microcontroller
  • ATWINC1510 Wi-Fi module 
  • ATECC608B CryptoAuthentication™ device
  • Pre-configured for Microchip accounts with cloud service providers
    • AWS and Azure Cloud IoT 
  • Four user LEDs       
    • Blue LED indicates a connection to Wi-Fi network
    • Green LED indicates a connection to the Cloud servers
    • Yellow LED indicates a packet of sensor data has been successfully published to the Cloud MQTT servers
    • Red LED indicates an error has occurred
  • Two mechanical buttons
  • TEMT6000 light sensor
  • MCP9808 temperature sensor 
  • mikroBUS™ socket
  • On-board debugger
    • Board identification in Microchip MPLAB X IDE
    • One green board power and status LED
    • Virtual serial port (USBCDC)
    • One logic analyzer channels (debug GPIO) 
  • Supports drag-and-drop feature 
  • USB and battery powered
  • USB2422T USB hub 
  • MIC33050 Buck regulator
  • MCP73871 Li-Ion/Li-Polymer battery charger
  • Fixed 3.3V power supply

Product View

microchip-ev62v87a

SAM-IoT Wx v2 Development Board Product Overview

Applications

  • Smart Home
  • Industrial automation
  • Health care
  • Consumer electronics
  • Smart agriculture
  • Retail and catering
  • Generic low-power IoT sensor hubs
  • Generic low-power IoT data loggers

Technical Documents and Resources

Videos

Demonstrating AWS IoT Core Application with SAM IoT Wx v2 Development Board

Published : 15th September 2025

Trade Account