Microchip WBZ451HPE Curiosity Development Board (EV79Y91A)
High-Power Multi-Protocol Wireless MCU Development Platform for Bluetooth® LE, Zigbee®, Thread, and Industrial IoT Applications
High-Power Multi-Protocol Wireless MCU Development Platform for Bluetooth® LE, Zigbee®, Thread, and Industrial IoT Applications

The WBZ451HPE Curiosity Board (EV79Y91A) is an integrated wireless development platform for evaluating the WBZ451HPE module. Its contain a high-power, multi-protocol 32-bit PIC32CX-BZ2 wireless MCU designed for Bluetooth® Low Energy, Zigbee®, Thread and 802.15.4-based application development. The platform is built around a 64 MHz Arm® Cortex®-M4F core and an ultra-low-power 2.4 GHz transceiver, supporting Bluetooth LE 5.2, Thread 1.3.0 and Zigbee 3.0 connectivity. Its +20 dBm transmit output supports longer-range and more robust wireless links for connected embedded systems.
For engineering bring-up, the board integrates PICkit™ On-Board 4 (PKOB4) programming and debugging, allowing power, programming and debug through a USB Type-C connection. Expansion is supported through a mikroBUS™ Click™ header and two Xplained PRO headers, enabling quick connection to add-on boards and access to GPIO resources for prototyping.
The board is preconfigured with an out-of-box Bluetooth LE sensor demonstration, while additional Bluetooth and Zigbee examples are available through MPLAB® Harmony v3 and Discover. This makes EV79Y91A suitable for engineers developing wireless lighting, industrial automation, home automation, IoT, Thread and proprietary wireless applications.
Choose the WBZ451HPE Curiosity Board when you need a high-power, multi-protocol wireless MCU platform for rapidly prototyping long-range Bluetooth LE, Zigbee, Thread, and IoT edge-node designs.
This development kit includes:
| Parameter | Specification |
|---|---|
| Development Kit | WBZ451HPE Curiosity Board, EV79Y91A |
| Target Module | WBZ451HPE multi-protocol MCU module with PCB antenna |
| CPU Core | 64 MHz Arm Cortex-M4F |
| Wireless Transceiver | Ultra-low-power 2.4 GHz RF transceiver |
| Wireless Protocols | Bluetooth LE, Zigbee, Thread, 802.15.4 / proprietary |
| Bluetooth Version | Bluetooth LE 5.2 listed for kit evaluation; WBZ451HPE product page lists Bluetooth Spec 6.0 |
| Thread Version | Thread 1.3.0 |
| Zigbee Version | Zigbee 3.0 / Zigbee Spec 3 |
| RF Output Power | +20 dBm |
| Flash | 1024 KB listed for WBZ451HPE module |
| SRAM | 128 KB multi-port programmable QoS SRAM |
| External Flash | SST26VF064B 64-Mbit QSPI Flash |
| Analog Features | 12-bit, 8-channel, 2 Msps ADC listed for WBZ451HPE module |
| Security | AES engine, ICM with SHA1/SHA224/SHA256, hardware radio arbiter |
| Debug Interface | PKOB4 onboard debugger, 10-pin Arm SWD header |
| Expansion | mikroBUS socket and two Xplained PRO headers |
| USB Interface | USB Type-C for power, programming and debugging |
| Battery Support | USB or Li-Po battery powered; MCP73871 Li-Ion/LiPo charger with power path management |
| On-board Sensor | MCP9700A low-power analog voltage temperature sensor |
| User Interface | RGB LED, reset switch, user-configurable switch, user LED |

WBZ451HPE Curiosity Board (EV79Y91A) – Top View

WBZ451HPE Curiosity Board (EV79Y91A) – Bottom View
Transforming your visions into reality with emerging technologies.
Discover seamless connectivity solutions for the digital era of the internet of the things
Explore our well-curated library of whitepapers, technical articles, videos, training modules, tutorials, and more to support you in developing your designs, business, and career.
Published: 6th August 2026