ex VAT
ANALOG DEVICES

Analog Devices TMC5272-EVAL-KIT Dual-Axis Stepper Motor Evaluation Kit

Test and optimize stepper motor designs with ADI TMC5272-EVAL-KIT, featuring dual-axis control, silent drive, energy optimization, and sensorless load detection.

adi-tmc5272-eval-kit

The ADI TMC5272-EVAL-KIT provides a powerful platform to test, evaluate, and optimize stepper motor designs with advanced dual-axis control. Built around the TMC5272 motion controller, the kit enables developers to prototype motor driven systems with features such as silent drive technology, energy optimization, and sensorless load detection.

Ideal for robotics, automation, and precision motion applications, the TMC5272-EVAL-KIT supports smooth, quiet stepper motor operation while improving efficiency and extending motor lifespan. Its dual-axis architecture allows simultaneous control of two stepper motors, reducing system complexity and development time.

With onboard diagnostics and easy-to-use evaluation tools, engineers can fine-tune motor parameters, validate performance under different loads, and explore ADI’s energy saving algorithms. The kit also simplifies integration into existing development workflows, making it a versatile solution for both prototyping and system optimization.

By combining high-performance motion control with robust monitoring features, the TMC5272-EVAL-KIT helps engineers accelerate innovation in stepper motor applications, from industrial automation to next-generation embedded systems.

Buy Now ►           

User Guide ►     About Analog Devices ►

Kit Contents

  • TMC5272 evaluation board
  • Landungsbruecke (interface board to a PC)
  • Eselsbruecke (bridge connector board)

Features and Benefits

  • CoolStep™
  • Passive Braking
  • Short Detection
  • Slope Control
  • StallGuard2™
  • MicroPlyer™
  • DcStep™
  • Position Mode
  • Velocity Mode
  • Dual Encoder
  • 2x 2-phase stepper motor up to 0.8 A (RMS) coil current (1.12 A (PEAK))
  • Supply Voltage 2.1 to 20 V DC
  • SPI and Single Wire UART
  • Encoder Interface with alt. functions
  • 1 to 256 microsteps
  • StealthChop2 silent PWM mode
  • StallGuard4 sensorless motor load detection
  • TriCoder Sensorless Standstill Steploss Detection and Full Step Encoder

 

Block Diagram

adi-tmc5272-eval-kit-block-diagram

TMC5272 - Evaluation Board - Block Diagram

 

Applications

  • Wearables
  • Personal portable devices
  • Optical systems, lens control
  • CCTV, Security
  • Insulin pumps
  • Liquid handling
  • Small printing devices
  • Lab and office automation
  • Space constrained applications

 

Videos

ADI Trinamic Solutions for Efficient and Seamless Stepper Motor Control

ADI Trinamic Motion Control & Precision Current Sensing

ADI Trinamic: Connected Automated Lab Made Easy

AI-Driven Smart Motor Sensor for Real-time Asset Health Insights

Published : 25th August 2025

Trade Account