New NI DAQ devices at new prices!
Discover the latest 2025 NI DAQ releases and upgrade your cabinet with premium measurement hardware to tackle all your data-acquisition projects.
NI CompactDAQ – NI’s most flexible system for measuring voltage, current, and sensors
Top 7 questions to see if a CompactDAQ system will help you:
Do you measure a lot of different sensors?
CompactDAQ has… over 70 measurement modules including some for strain, load, temperature, vibration, sound, torque, rotation, and more.
Do your needs change a lot between projects?
CompactDAQ has… hot-swappable modules so you can mix and match measurements with different sized chassis for each project.
Do you care about speed?
CompactDAQ has… measurement channels clocked at up to 1,000,000 samples per second.
Do you care about synchronized data?
CompactDAQ has… modules in the same chassis run on the same clock.
Do you need distributed systems?
CompactDAQ has… synchronization over Ethernet for 1 μS skew between channels with up to 15 hops.
Do you need something a little more rugged?
CompactDAQ has… a fanless design and environmental specs of 50g shock, 5g vibration and -40 to 70°C operating temperature (4 and 8 slot chassis).
Do you wish your DAQ software was better?
CompactDAQ has… FlexLogger Lite included Free software, or the flexibility to develop your own with LabVIEW, Python or C/C++.
Learn more about CompactDAQ
Learn moreLeave room for thermocouple, accelerometer, and strain gage modules with a 4- or 8- slot chassis
In the box:
AC/DC power supply (regional IEC power cord sold separately)
USB-C to USB-A cable
USB-C to USB-C cable
Screwdriver
Watch the CompactDAQ chassis unboxing video
Tool free signal wire connection!
Add new measurements or spares to your cabinet of hardware with some of the latest modules released since April.
| Measurement | Channels | Rate | Resolution | Part Number | Model |
|---|---|---|---|---|---|
| ±10 V | 4 | 1 MS/s/ch | 16-b | 789125-01 | NI 9223 |
| ±10 V | 4 | 500 kS/s/ch | 16-b | 789124-01 | NI 9222 |
| 5 ARMS | 4 | 50 kS/s/ch | 24-b | 789127-01 | NI 9227 |
| 300 VRMS | 3 | 50 kS/s/ch | 24-b | 789126-01 | NI 9225 |
| ± 0.5 V | 4 | 50 kS/s/ch | 24-b | 783311-01 | NI 9238 |
| ± 10 V | 4 | 50 kS/s/ch | 24-b | 789154-01 | NI 9239 |
| ± 60 V | 4 | 50 kS/s/ch | 24-b | 789153-01 | NI 9229 |
| IEPE accel/mic (±30 V) | 3 | 102.4 kS/s/ch | 24-b | 789129-01 | NI 9232 |
| IEPE accel/mic (±30 V) | 3 | 12.8 kS/s/ch | 24-b | 789128-01 | NI 9230 |
| ± 40 V Isolated Output | 4 | 100 kS/s/ch | 16-b | 789131-01 | NI 9269 |
See the new tool-free snap-in connector in action
Lower-priced ±10V input hardware for PC and PXI systems
NI recently added 10 new lower-cost devices to the popular multifunction I/O family. Same I/O quality, more options for channel counts and sample rates. Swiss army knife of DAQ with a variety of voltage input/output, digital input/output, and counter channels.
Learn more about Multifunction I/O Devices
PXIe devices install in PXIe chassis for better synchronization with other DAQ devices or instruments.

PCIe devices install in desktop computers to make cost-optimized DAQ systems, often for lab or manufacturing test environments.
| ± 10 V Input channels | AI sample rate | AO and DIO channels | AO update rate | Counters | Part number | Model | |
|---|---|---|---|---|---|---|---|
| PXIe | 8/16 | 250 kS/s | AO: 2 DIO: 24 | 900 kS/s | 4 | 790590-01 | PXIe-6321 |
| 16/32 | 250 kS/s | AO: 4 DIO: 48 | 900 kS/s | 4 | 790591-01 | PXIe-6323 | |
| 16/32 | 500 kS/s | AO: 4 DIO: 48 | 900 kS/s | 4 | 790592-01 | PXIe-6343 | |
| 8/16 | 1.25 MS/s | AO: 2 DIO: 24 | 2.86 MS/s | 4 | 790593-01 | PXIe-6351 | |
| 16/32 | 1.25 MS/s | AO: 4 DIO: 48 | 2.86 MS/s | 4 | 790594-01 | PXIe-6353 | |
| 104/208 | 1.25 MS/s | AO: 2 DIO: 24 | 2.86 MS/s | 4 | 790595-01 | PXIe-6357 | |
| PCIe | 8/16 | 500 kS/s | AO: 0 DIO: 24 | - | 4 | 790586-01 | PCIe-6340 |
| 16/32 | 500 kS/s | AO: 0 DIO: 48 | - | 4 | 790587-01 | PCIe-6342 | |
| 8/16 | 1 MS/s | AO: 0 DIO: 24 | - | 4 | 790588-01 | PCIe-6350 | |
| 16/32 | 1 MS/s | AO: 0 DIO: 48 | - | 4 | 790589-01 | PCIe-6352 |

Need waterproof and shockproof?
You should look at NI FieldDAQ. NI’s waterproof, rugged DAQ device that’s rated for 100g of shock. High performance measurements without sacrificing measurement quality.
| Voltage (±10 V) with sensor power | Thermocouples | IEPE Sound/Vibration | Strain/Bridge | |
|---|---|---|---|---|
| Part Number | 790065-01 | 790064-01 | 790066-01 | 785641-01 |
| Resolution | 24-b | 24-b | 24-b | 24-b |
| Speed | 102.4 kS/s/ch | 85 S/s/ch | 102.4 kS/s/ch | 102.4 kS/s/ch |
| Sensor Ex. Output | 5 V – 24 V, 600 mW/channel | NA | 4 mA | 3 V, 5 V, or 10 V |
| Isolation | Ch-Ch Isolation 60 VDC working 1,000 VRMS withstand | |||
DAQ Software that lets you say yes to your good ideas
Want free, no-programming software?
Use FlexLogger Lite.
Free software included with all NI DAQ devices to configure your channels, customize charts for live data, and log data to disk.

Click to enlarge image
Use LabVIEW?
You already know the power of LabVIEW and NI DAQ, but did you know the new Nigel AI advisor is great for questions about NI hardware?
Learn more about LabVIEW
Click to enlarge image