New AC/DC Power Supplies from Murata
Murata has introduced a range of compact low-power AC/DC supplies to complement its renowned high power and DC / DC products.
- Compact 2” x 4” 40W, 65W and 120W options
- High Power 250W & 400W in a 3” x 5” format
- Ideal for medical, Information technology and industrial applications
- High efficiency
- Universal AC input

Product Description
Murata has introduced a range of compact low-power AC/DC supplies to complement its renowned high power and DC / DC products.
Products include the MVAD040 Series (40W 2" x 4" AC-DC Power Supply Converter), MVAD065 Series (65W 2" x 4" AC-DC Power Supply Converter), MVAB120 Series (120W 2" x 4" AC-DC Power Supply Converter), MVAC250 Series (250W 3" x 5" High Density AC-DC Power Supply Converter) and MVAC400 Series (400W 3" x 5" High Density AC-DC Power Supply Converter).
Applications
Medical equipment, telecommunications, industrial.
Legislation
All models offer compliance to worldwide safety and EMC standards, including RoHS.
Dimensions
Low-profile (1U) packages, 2” x 4” (40W, 65W and 120W) and 3” x 5” (250W & 400W).
Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.
| Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | No. of Outputs | Output Power Max | Power Rating (Forced Cooling) | Power Rating (Convection Cooling) | Input Voltage VAC | Power Supply Output Type | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Voltage - Output 3 | Input Voltage AC Min | Input Voltage AC Max | Output Current - Output 3 | Output Voltage - Output 4 | Current, Output 4 | Product Range | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MVAC250-24AFD
|
2432638 |
AC/DC Open Frame Power Supply (PSU), 1 Output, 250W @ 250LFM, 170 W, 90V AC to 264V AC, Fixed MURATA POWER SOLUTIONS
You previously purchased this product.
View in Order History
|
No Longer Manufactured |
Each
Non-Cancellable / Non Returnable
|
null | 1 Output | 250W | 250W @ 250LFM | 170W | 90V AC to 264V AC | Fixed | 24VDC | 10.4A | - | - | - | 90V | 264V | - | - | - | MVAC250 Series |