Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoPPFH-76ATO4
Order Code4160864
Product RangeMulticomp Pro - PPFH Series - Blade Fuse Blocks
Your Part Number
115 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £8.600 |
| 5+ | £7.650 |
| 50+ | £6.700 |
| 100+ | £6.130 |
Price for:Each
Minimum: 1
Multiple: 1
£8.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoPPFH-76ATO4
Order Code4160864
Product RangeMulticomp Pro - PPFH Series - Blade Fuse Blocks
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current30A
Fuse Size HeldStandard Blade, ATC, ATO
Holder TerminalsQuick Connect
No. of Fuses4Fuses
Product RangeMulticomp Pro - PPFH Series - Blade Fuse Blocks
Voltage Rating VAC-
Voltage Rating VDC32V
SVHCTo Be Advised
Product Overview
- Each fuse circuit rated 30A @ 32V DC
- Input Rating 100A @ 32V DC
- Each circuit has LED indication when a fuse blows
- Fuse circuits are connected via 6.35mm Faston connectors
- Input connection via UNF 10-32 stud
- Chassis mounting, with mounting holes
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
Standard Blade, ATC, ATO
No. of Fuses
4Fuses
Voltage Rating VAC
-
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Quick Connect
Product Range
Multicomp Pro - PPFH Series - Blade Fuse Blocks
Voltage Rating VDC
32V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06