Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRNLA06G0472B0E
Order Code1973120
Product RangeMCRNLA Series
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRNLA06G0472B0E
Order Code1973120
Product RangeMCRNLA Series
Resistance4.7kohm
Network Circuit TypeBussed
No. of Resistors5Resistors
Resistor Case / PackageSIP
Resistor TerminalsPC Pin
Resistance Tolerance± 2%
Voltage Rating100V
Power Rating per Resistor-
Temperature Coefficient± 200ppm/°C
Resistor TypeNetwork
Resistor Technology-
Resistor MountingThrough Hole
Terminal Pitch2.54mm
Power Rating200mW
Product Length15.3mm
Product Width2.5mm
Product Height5.08mm
Product RangeMCRNLA Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Alternatives for MCRNLA06G0472B0E
1 Product Found
Product Overview
The Multicomp Pro MCRNL series are thick film, low profile resistor network in single inline package. The resistance value includes E24 decade values from 10 ohm to 1Mohm. The number of resistor networks and configuration type are selected based on part numbering.
- Maximum working voltage of 100V
- ±2% and ±5% tolerance
- Temperature coefficient is ±200ppm/°C (50 ohm to 1Mohm) and ±250ppm/°C (<50 ohm and >1Mohm)
- High reliability
- Miniature, high density packaging
- Power rating of 0.2W and 0.125W available
- Operating temperature ranges from -50°C to +125°C
Technical Specifications
Resistance
4.7kohm
No. of Resistors
5Resistors
Resistor Terminals
PC Pin
Voltage Rating
100V
Temperature Coefficient
± 200ppm/°C
Resistor Technology
-
Terminal Pitch
2.54mm
Product Length
15.3mm
Product Height
5.08mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Bussed
Resistor Case / Package
SIP
Resistance Tolerance
± 2%
Power Rating per Resistor
-
Resistor Type
Network
Resistor Mounting
Through Hole
Power Rating
200mW
Product Width
2.5mm
Product Range
MCRNLA Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002