Print Page
Image is for illustrative purposes only. Please refer to product description.
163 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £1.900 |
10+ | £1.580 |
100+ | £1.260 |
Price for:Each
Minimum: 1
Multiple: 1
£1.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC01012
Order Code4161175
Board TypePrototype Board
Board MaterialABS (Acrylonitrile Butadiene Styrene)
SVHCTo Be Advised
Product Overview
- External dimensions: 88 x 59 x 30mm
- Designed in two halves with entry hole for cabling and mounting hole for an LED
- Contains 483 hole and copper pad prototyping board
Contents
Contents: Pre-drilled, copper pad prototyping board, black ABS project box, 4x rubber feet, 8x screws
Technical Specifications
Board Type
Prototype Board
SVHC
To Be Advised
Board Material
ABS (Acrylonitrile Butadiene Styrene)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05