Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £3.360 |
10+ | £1.440 |
25+ | £1.230 |
50+ | £1.080 |
100+ | £0.998 |
250+ | £0.741 |
Price for:Each
Minimum: 1
Multiple: 1
£3.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No26.456.1
Order Code1699002
Technical Datasheet
Inter Series Connector APlug & Socket
Convert From Positions1Ways
Convert From GenderPlug, Receptacle
Inter Series Connector BPlug & Socket
Convert To Positions1Ways
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Nickel plated contact
- ABS housing
- Length: 52.3mm
- Current rating: 10A
- Voltage rating: 30V ac / 60V dc
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inter Series Connector A
Plug & Socket
Convert From Gender
Plug, Receptacle
Convert To Positions
1Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
Plug & Socket
Convert To Gender
Receptacle
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 26.456.1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004