Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No27-5898
Order Code2804101
Current Rating-
Pin Diameter-
Barrel Length-
Connector MountingCable Mount
Contact Termination Type-
Barrel Inner Diameter1.3mm
Barrel Outer Diameter3.5mm
Voltage Rating-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
1.3mm
Voltage Rating
-
SVHC
No SVHC (17-Dec-2014)
Current Rating
-
Barrel Length
-
Contact Termination Type
-
Barrel Outer Diameter
3.5mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629