Molex Logo

Molex Woodhead MAX-LOC® Plus Shielded Cord Grip

Molex Woodhead MAX-LOC Plus Shielded Cord-Grip Assemblies bring features usually found in multiple products into a single-product solution, giving cost and labour savings over conventional alternatives.

  • Connects high-power electrical cables directly
  • Simplified installation for high-volume, cost-sensitive applications
  • Excellent EMI and RFI shielding plus sealing protection (liquids and dust)
  • Unique design for cost and labour savings over conventional industry-standard products
Woodhead MAX-LOC® Plus Shielded Cord Grip

Product Description

Molex Woodhead MAX-LOC Plus Shielded Cord-Grip Assemblies bring features usually found in multiple products into a single-product solution, giving cost and labour savings over conventional alternatives.

They allow OEMs and end users to simplify the installation process for high-volume, cost-sensitive programmes.

MAX-LOC Plus Shielded Cord-Grip Assemblies enable the connection of high-power electrical cables directly to an application via an exterior mounting enclosure.

A nickel-plated aluminium housing and shielding ring provide the best EMI & RFI protection. A unique grip-body internal cut-away design ensures a clear pass-through of preassembled harnesses and pre-crimped lugs through center and offset lugs plus a
simple assembly and field serviceability. 

The internal wedge-shaped grommet also provides liquid and dust sealing and cable retention to withstand 50 pounds (222.4N)
pull force.

Contamination protection

The sealed O-ring is IP67 and IP69K rated to prevent moisture and dust contamination, meeting SAE industry standards.

Construction

Aluminium die-cast, nickel-plated threaded assembly. Strong, lightweight design for ease-of-use. Reduces galling (wear-and-transfer of material between the assembly and panel).

Applications

Electrical vehicle drive systems. Hybrid electric vehicles, Solar Farms (power plants), Wind turbines, Agricultural machines, Buses, Construction equipment, Hybrid electric vehicles, Mining machinery, Factory automation, power inverter, motor, drive installations, Process controls.

Product Series
No results found