Print Page
150201-0014
Connector Housing, Ditto 150201 Series, Hermaphroditic, 4 Ways, 3 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No150201-0014
Order Code4234331
Product RangeDitto 150201 Series
Technical Datasheet
4,486 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 300+ | £0.201 |
| 900+ | £0.197 |
Price for:Each
Minimum: 300
Multiple: 300
£60.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No150201-0014
Order Code4234331
Product RangeDitto 150201 Series
Technical Datasheet
Product RangeDitto 150201 Series
GenderHermaphroditic
No. of Positions4Ways
Pitch Spacing3mm
For Use WithMolex Ditto 150200 Series 1502000011, 1502000012 Hermaphroditic Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Ditto 150201 Series
No. of Positions
4Ways
For Use With
Molex Ditto 150200 Series 1502000011, 1502000012 Hermaphroditic Contacts
Gender
Hermaphroditic
Pitch Spacing
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (4)
Alternatives for 150201-0014
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536