Logo

Vishay MMA 0204 / MMB 0207 High-Voltage MELF Resistors

MMA 0204 HV and MMB 0207 HV professional thin film MELF resistors are part of the Vishay 2015 Super 12 featured products range and are the perfect choice for applications where reliability and stability are of major concern.

  • Industry-first high-voltage SMD metal film resistor
  • High-operating voltage up to 1 kV
  • High-surge capability up to 3 kV
  • Extremely low voltage coefficient < 0.1 ppm/V
  • High accuracy and stability over lifetime
MMA 0204 / MMB 0207 High-Voltage MELF Resistors

Product Description

MMA 0204 HV and MMB 0207 HV professional thin film MELF resistors are part of the Vishay 2015 Super 12 featured products range and are the perfect choice for applications where reliability and stability are of major concern.

Vishay’s MELF resistors have successfully met the demanding requirements of the automotive industry for more than 25 years, offering superior SMD resistor performance in terms of accuracy, stability, reliability and pulse load capability.

The cylindrical shape of MELF devices contributes to an optimal power rating and pulse load capability related to the mounting space.

Continuous research and development over the years has resulted in improved long-term stability and moisture resistance, enabling high-temperature operation up to +175 °C.

Vishay’s MELF resistors are tested in accordance with several international standards, such as EN140401-803 (superseding CECC40401-803).

These high levels of proven reliability make Vishay MELF resistors a popular choice in demanding applications such as lighting and medical equipment.

Product Series
DescriptionPart no.Buy
High-Voltage MELF ResistorsMMB 0207-50 Buy now