Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFDKCB1T6TFS-1BC1ZABYY.
Order Code4242025
Product Range7450 MAX Series
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £392.330 |
5+ | £386.500 |
10+ | £380.850 |
25+ | £358.000 |
Price for:Each
Minimum: 1
Multiple: 1
£392.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDKCB1T6TFS-1BC1ZABYY.
Order Code4242025
Product Range7450 MAX Series
Drive TypeInternal
Form FactorU.3 2.5Inch, 7mm
InterfacesPCIe Gen 4, NVMe
Memory Capacity1.6TB
Flash Memory Type3D TLC NAND
Encryption TypeNon-Encrypted
Sequential Read Speed6800MB/s
Sequential Write Speed2700MB/s
Random Read up to (IOPS)800k
Random Write up to (IOPS)250k
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range7450 MAX Series
Technical Specifications
Drive Type
Internal
Interfaces
PCIe Gen 4, NVMe
Flash Memory Type
3D TLC NAND
Sequential Read Speed
6800MB/s
Random Read up to (IOPS)
800k
Supply Voltage Nom
-
Operating Temperature Max
70°C
Form Factor
U.3 2.5Inch, 7mm
Memory Capacity
1.6TB
Encryption Type
Non-Encrypted
Sequential Write Speed
2700MB/s
Random Write up to (IOPS)
250k
Operating Temperature Min
0°C
Product Range
7450 MAX Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041323