Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C55-XT/P.
Order Code389353
Product RangePIC16 Family PIC16C5x Series Microcontrollers
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C55-XT/P.
Order Code389353
Product RangePIC16 Family PIC16C5x Series Microcontrollers
Product RangePIC16 Family PIC16C5x Series Microcontrollers
Device CorePIC16
Operating Frequency Max4MHz
Program Memory Size768Byte
No. of Pins28Pins
IC Case / PackageDIP
No. of I/O's20I/O's
InterfacesRS232
RAM Memory Size24Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min3V
Supply Voltage Max6.25V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingThrough Hole
MCU FamilyPIC16
MCU SeriesPIC16C5x
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Alternatives for PIC16C55-XT/P.
3 Products Found
Technical Specifications
Product Range
PIC16 Family PIC16C5x Series Microcontrollers
Operating Frequency Max
4MHz
No. of Pins
28Pins
No. of I/O's
20I/O's
RAM Memory Size
24Byte
ADC Resolution
-
Supply Voltage Max
6.25V
Operating Temperature Max
70°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Device Core
PIC16
Program Memory Size
768Byte
IC Case / Package
DIP
Interfaces
RS232
ADC Channels
-
Supply Voltage Min
3V
Operating Temperature Min
0°C
IC Mounting
Through Hole
MCU Series
PIC16C5x
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006667