Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1665
Order Code
Re-Reel2835959RL
Cut Tape2835959
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1665
Order Code
Re-Reel2835959RL
Cut Tape2835959
Silicon ManufacturerMicrochip
Silicon Core NumberMCP1665
Kit Application TypePower Management
Application Sub TypeBoost Regulator
Kit ContentsEval Board MCP1665
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Alternatives for MCP1665
1 Product Found
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
Eval Board MCP1665
Automotive Qualification Standard
-
Silicon Core Number
MCP1665
Application Sub Type
Boost Regulator
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
