Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £59.060 |
Price for:Each
Minimum: 1
Multiple: 1
£59.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMHA1E16A-XPRO
Order Code2920898
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NameSAM HA1
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberATSAMHA1E16A
Kit ContentsXPlained Pro Evaluation Board ATSAMHA1E16A, Important Information Sheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
SAMHA1E16A Xplained Pro evaluation kit is ideal for evaluating and prototyping with the ATSAMHA1E16A-B ARM® Cortex®-M0+ based microcontrollers. It supports the I/O1 Xplained Pro, OLED1 Xplained Pro, QT2 and QT4 Xplained Pro and PROTO1 Xplained Pro extension boards.
- ATSAMHA1E16A-B automotive grade system in package including LIN transceiver with built-in 3.3V VREG
- One mechanical reset button
- One mechanical user pushbutton (wake-up, bootloader entry or general purpose)
- One yellow user LED
- 1 Xplained Pro extension headers
- 1 high voltage extension header (LIN functionality)
- Embedded debugger
- USB or LIN bus powered
Contents
SAM HA1E16A XPlained Pro evaluation board, Information sheet.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
SAM HA1
Core Sub-Architecture
Cortex-M0+
Kit Contents
XPlained Pro Evaluation Board ATSAMHA1E16A, Important Information Sheet
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
ATSAMHA1E16A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895