Microchip RN4020 Bluetooth Smart Module
Microchip’s RN4020 is a fully certified Bluetooth Version 4.1 low energy module that enables you to add low power wireless capability to your products with ease.
- Fully certified Bluetooth version 4.1 module
- On-board embedded Bluetooth low energy stack
- Simple ASCII command interface over UART
- Multiple IOs for control and status
- Secure AES128 encryption

Product Description
Microchip’s RN4020 is a fully certified Bluetooth Version 4.1 low energy module that enables you to add low power wireless capability to your products with ease.
The surface mount module boasts a small form factor (11.5 x 19.5 x 2.5mm) and is controlled via simple ASCII commands over the UART interface. It features the complete Bluetooth stack on-board.
The RN4020 also includes all Bluetooth SIG profiles, as well as MLDP (Microchip Low-energy Data Profile) for custom data. The scripting feature enables standalone operation without a host MCU or Processor. It can be remote controlled by another module over a secure connection and can be updated via the UART interface or over the air.
The module’s built-in high performance PCB antenna has a range typically over 100 metres. The RN4020 can be used with any low cost microcontroller for intelligent Bluetooth Low Energy applications.
It is a true drop-in solution that is easy to use and easy to prototype, greatly speeding time to market.
Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.
| Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Silicon Manufacturer | Core Architecture | Core Sub-Architecture | Silicon Core Number | Silicon Family Name | For Use With | Kit Contents | Product Range | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RN-4020-PICTAIL
|
2442931 |
Daughter Board, RN4020 Bluetooth Low Energy Module, USB to UART Interface, Extreme Low Power MICROCHIP
You previously purchased this product.
View in Order History
|
51 in stock + Check Stock & Lead Times 51 in stock for next day delivery (UK stock) |
Each
Available until stock is exhausted
|
1+ £51.75 £62.10 |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
Microchip | PIC | PIC18 | PIC18LF25K50, RN4020 | PIC18LFxxKxx | Microchip Development Boards with PICtail & PICtail Plus Interfaces | Daughter Board RN4020, Mini-USB Cable | - |