Microchip manufacturer Logo

Microchip MPLAB Starter Kit for PIC24F MCUs

The MPLAB Starter Kit for PIC24F is an all-in-one solution for debugging and programming applications using Microchip’s own MPLAB Integrated Development
Environment.

  • Demo application
  • Integrated debugger and programmer
  • Tri-colour LED
  • Capacitive touchpad
  • OLED display
CamdenBoss CamRack-QX

Product Description

The MPLAB Starter Kit for PIC24F is an all-in-one solution for debugging and
programming applications using Microchip’s own MPLAB Integrated Development
Environment.

This modestly priced kit includes an integrated in-circuit debugger and programmer, USB device and host connectors, tri color LED, capacitive touch pad and an OLED display – and we are offering a 20% discount until the end of June 2015!

The USB connection to a host computer supplies communications and power to the board, so no additional external power supply is needed.

The integrated debugger and programmer circuitry allows applications to be programmed onto the board’s PIC24F MCU device and then debugged, all using MPLAB IDE. There is therefore no need for an additional programmer or hardware interface.

The starter kit also contains a range of hardware components to demonstrate the utility and processing power of Microchip’s PIC24F family of 16-bit microcontrollers.

Product Series

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Order Code Manufacturer / Description
Availability Price For
Price
Quantity
IC Interface Type Resolution Supply Voltage Min Supply Voltage Max Controller IC Case Style No. of Pins Product Range Automotive Qualification Standard
MGC3130-I/MQ
MGC3130-I/MQ - Touch Screen Controller IC, I2C Interface, 150 dpi Resolution, 2.5 V to 3.465 V, QFN-28

2290217

Touch Screen Controller IC, I2C Interface, 150 dpi Resolution, 2.5 V to 3.465 V, QFN-28

MICROCHIP

You previously purchased this product. View in Order History

Available for back order

+ Check Stock & Lead Times

More stock available week commencing 18/05/26 Contact me when back in stock

Each

1+ £4.11 £4.93 25+ £3.80 £4.56 100+ £3.67 £4.40 250+ £3.59 £4.31

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
I2C - 2.5V 3.465V QFN 28Pins - -