Product Information
Alternatives for MIC29302WU TR
1 Product Found
Product Overview
The MIC29302WU TR is a high-current, high-accuracy, low-dropout Voltage Regulator. Using Micrel's proprietary Super βeta PNP® process with a PNP pass element, these regulators feature 350mV to 425mV (full load) typical dropout voltages and very low ground current. Designed for high-current loads, these devices also find applications in lower current, extremely low dropout-critical systems, where their tiny dropout voltage and ground current values are important attributes. The 29300 is fully protected against over current faults, reversed input polarity, reversed lead insertion, over-temperature operation and positive and negative transient voltage spikes. Five-pin fixed voltage versions feature logic-level on/off control and an error flag which signals whenever the output falls out of regulation. Flagged states include low input voltage (dropout), output current limit, over-temperature shutdown and extremely high voltage spikes on the input.
- High current capability
- Low ground current
- Accurate 1% guaranteed tolerance
- Extremely fast transient response
- Reverse-battery and load dump protection
- Zero-current shutdown mode (5-pin versions)
- Error flag signals output out-of-regulation (5-pin versions)
- Fixed voltage and adjustable versions
Applications
Power Management, Computers & Computer Peripherals, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
2.25V
1Outputs
1.25V
Positive Output
370mV
Surface Mount
-40°C
26V
-
25V
3A
370mV
5Pins
125°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate