Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS11092
Order Code2808950
Fibre Optic Connector AST
Fibre Optic Connector BST
No. of Fibres-
Fibre Type-
Fibre Diameter-
Lead Length - Metric0
Product Range-
Technical Specifications
Fibre Optic Connector A
ST
No. of Fibres
-
Fibre Diameter
-
Product Range
-
Fibre Optic Connector B
ST
Fibre Type
-
Lead Length - Metric
0
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04793