Quantity | Price (ex VAT) |
---|---|
2500+ | £2.670 |
Product Information
Product Overview
The MAX6762TALAD3+T is a low power, dual voltage window detector in 8 pin TDFN package. This window detector monitors undervoltage condition on system power supplies and assert when the monitored voltage is under the undervoltage thresholds. It is a dual-voltage window detector with internally/externally set nominal voltages, externally adjustable set window, separate undervoltage output, manual reset input and overvoltage latch functions. Whenever a monitored voltage falls below its undervoltage threshold, device asserts its output to notify the system. It is used in telecommunication, networking, computers, servers, data storage, power metering, automotive, DC to DC converter and modules.
- Supply voltage range is 1.4V to 6V
- Operating temperature range from -40°C to 125°C
- Selectable window threshold options (±5%, ±10%, ±15%)
- Timeout period of 100ms (min)
- System voltage of 5V, externally adjustable window monitoring options for supplies down to 0.5V
- Immune to short voltage transients
- low voltage operation (outputs valid for VCC down to 1V)
- Active timeout period of 185ms (typical)
- Low 13μA VCC supply current
- Active-low open-drain undervoltage output
Applications
System Monitoring, Communications & Networking, Automotive, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
485mV
4.375V, Adj
1.4V
Active-Low, Open-Drain
8Pins
185ms
125°C
-
No SVHC (21-Jan-2025)
TDFN
515mV
2Monitors
6V
TDFN
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate