Product Information
Product Overview
The MAX520BCPE+ is a quad, 8bit voltage output digital to analogue converter (DAC) with simple 2-wire serial interface in 16 pin DIP package. The 2-wire serial interfaces allow communication between multiple devices. It operates from single +5V supply and its reference input range includes both supply rails. The unbuffered voltage outputs of MAX520 reduces device’s total supply current to 4μA and provide increased accuracy at low output currents. It has serial interface and internal software protocol which communicates at data rates up to 400Kbps. The interface combined with double buffered input configuration allows DAC registers to be updated individually or simultaneously. The device can be put into low power shutdown mode that reduces supply current to 4μA. Power-on reset ensures DAC outputs are at 0V when power is initially applied. It is used in minimum component analogue systems, digital offset/gain adjustment, automatic test equipment and programmable attenuators.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Supports I2C interface
- Supply current of 4μA
- Total unadjusted error of ±1LSB, zero code error of 8mV and full scale error of 8mV
- Output settling time of 2μs with no load
- Individual DACs have separate reference inputs
- Power-on reset clears all latches
- Differential nonlinearity of ±1LSB
Applications
Signal Processing, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
I2C
DIP
Serial
70°C
-
-
4.5V to 5.5V
16Pins
0°C
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate