Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1818EUT18#TG16
Order Code2765044
Product Range1.8V 500mA LDO Voltage Regulators
Technical Datasheet
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1818EUT18#TG16
Order Code2765044
Product Range1.8V 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom1.8V
Output Voltage - Nom1.8V
Output Voltage Min1.25V
Output Voltage Max5V
PolarityPositive Output
Max Output Current500mA
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.8V 500mA LDO Voltage Regulators
SVHCNo SVHC (07-Jul-2017)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
1.8V
Output Voltage Min
1.25V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
-
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
1.8V 500mA LDO Voltage Regulators
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage - Nom
1.8V
Output Voltage Max
5V
Max Output Current
500mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027