Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMAGNATEC
Manufacturer Part NoBZY93-C7V5
Order Code370277
Product RangeBZY93C Series
Zener Voltage Nom7.5V
Power Dissipation20W
Diode Case StyleDO-4
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingStud
Product RangeBZY93C Series
Qualification-
Product Overview
The BZY93C series Zener Diode with hermetically sealed DO-4 outline, solderable terminals and glass passivated junction. All external surfaces are corrosion-resistant.
- 1500W Surge capability at 1ms
- Typically IR less than 5μA above 10V
- Excellent clamping capability
- Stud cathode and stud anode
- 100% Tested
- -55 to 175°C Operating temperature range
Applications
Industrial
Technical Specifications
Zener Voltage Nom
7.5V
Diode Case Style
DO-4
Operating Temperature Max
175°C
Product Range
BZY93C Series
Power Dissipation
20W
No. of Pins
2Pins
Diode Mounting
Stud
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007