LOGi

LOGi FPGA Development Boards

LOGi boards offer beginning or experienced FPGA developers a plug-and-play experience with popular embedded systems including the Raspberry Pi and BeagleBone Black.

  • Gateway for MCU/CPU users to learn and use FPGAs
  • Seamless FPGA and CPU development on BeagleBone or Raspberry Pi
  • Plug-and-play for Arduino compatible and Pmod peripheral modules
  • Supports Raspberry Pi and BeagleBone Black

Product Description

LOGi boards offer beginning or experienced field-programmable gate array (FPGA) developers a plug-and-play experience with popular embedded systems including the Raspberry Pi and BeagleBone Black.
FPGA allows a single board/device to morph in functionality to fit the needs of changing environments and application requirements.

Development of FPGA technology has traditionally involved a sharp learning curve but the LOGi ecosystem of hardware, software, drivers and applications helps to mitigate this issue while unifying existing hardware interfaces and platforms.
The LOGi-BONE and LOGI-Pi have been optimised for use with the BeagleBone Black or Raspberry Pi as the base platform. Both versions were designed with key design attributes in mind including ease of use, maximum expansion capability and low cost to performance ratio.

APIs and Wrappers have been written that allow easy access to the FPGA custom hardware peripherals, using the wishbone bus standard. Applications can easily be written using C/C++ or Python. APIs for these languages allow easy to use communication with the FPGA.
A number of applications including a bitcoin miner, machine vision and autonomous vehicle and robotic controllers are available. All applications are open source and available on the LOGi repository. This is built in an "App Store" style that has been developed to allow users to simply download the latest fully built applications for free and run them with no need to delve into building the HDL and source code.

Plug and Play

LOGi ecosystem of hardware, software, drivers and applications for Arduino Compatible and Pmod peripheral modules helps reduce steep FPGA learning curve.

Supported boards

Raspberry Pi and BeagleBone Black.

Other features

FPGA: Spartan 6 LX9 - TQFP144 Package - XC6SLX9-2TQG144C; 32 FPGA IO through PMOD and Arduino headers; 32 MB SDRAM; 10x length tuned LVDS pairs; 1x Arduino header supporting 200+ Arduino Shield modules; 2x Digilent Including PMOD ports supporting 59+ plug and play hardware modules; 2x DIP Switch; 2x Push buttons; 1x High bandwidth SATA connector expansion port (SATA protocol not supported); 4-layer optimised design to support maximum performance of high bandwidth applications; Length-tuned GPMC, SDRAM and LVDS signals for high performance applications.

Product Series
No results found

Product Range:
No results found