Henkel Loctite GC 10: First temperature-stable solder paste
Henkel’s LOCTITE GC 10 is the world’s first temperature-stable solder paste, staying stable at 26.5 °C for one year and at temperatures of up to 40 °C for one month.
- Stable at 26.5°C for one year and at temperatures of up to 40°C for one month
- Halogen free, no-clean, low voiding,Pb-free solder paste
- Delivers exceptional performance attributes such as 24-hour abandon times, stabilized and consistent print transfer efficiency, expansion of the reflow process window, more than 95% on-line paste utilization and significant reductions in solder-related defects
- Higher yields and more cost-effective PCB assembly

Product Description
Henkel’s LOCTITE GC 10 is the world’s first temperature-stable solder paste, staying stable at 26.5 °C for one year and at temperatures of up to 40 °C for one month.
This unprecedented stability provides benefits throughout the logistics and operations chain, while still offering unbeatable printability and reflow performance.
No refrigeration is required, immediately improving on logistics efficiency and slashing shipping and warehousing costs. On the production line, no thaw period is required, allowing for immediate start-up.
The improved stability also means that it withstands the most extreme temperatures for extended lengths of time, while still offering unmatched batch-to-batch consistency.
LOCTITE GC 10 also leads the industry in paste-transfer efficiency, delivering up to 24-hour abandon times, up to 72-hour stencil life and more than 95% on-line paste utilisation.
It also provides superior coalescence and wetting on long soak profiles, significantly reducing solder-related defects, as well as offering the shiniest Pb-free solder joints in the industry.
Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.
| Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Flux Type | Solder Alloy | Melting Temperature | Weight - Metric | Weight - Imperial | Product Range | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GC 10 SAC305T4 885V 52K 500G
|
2476561 |
Solder Paste, Tub, Temperature Stable, 500 g LOCTITE
You previously purchased this product.
View in Order History
|
365 in stock + Check Stock & Lead Times 365 in stock for next day delivery (UK stock)
More stock available week commencing 10/08/26 |
Each
|
1+ £258.10 £309.72 5+ £233.51 £280.21 10+ £196.15 £235.38 |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
No Clean | - | 217°C | 500g | 1.102lb | - |