Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLMS DATA
Manufacturer Part NoCAB-CASTOR-FEBR
Order Code3371474
Also Known AsGTIN UPC EAN: 8400800020390
8 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £27.170 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
£27.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLMS DATA
Manufacturer Part NoCAB-CASTOR-FEBR
Order Code3371474
Also Known AsGTIN UPC EAN: 8400800020390
For Use WithLMS Data 19" Enclosures
Carrying Capacity250kg
Wheel Diameter-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Rotational, heavy duty castors
- Load capacity: 250kg per castor
- Set of 4 (2 are lockable)
Technical Specifications
For Use With
LMS Data 19" Enclosures
Wheel Diameter
-
Carrying Capacity
250kg
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.19