Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLMS DATA
Manufacturer Part NoCAB-3U-BLNKPNL
Order Code3371427
Also Known AsGTIN UPC EAN: 8400800027214
7 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £8.970 |
Price for:Each
Minimum: 1
Multiple: 1
£8.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLMS DATA
Manufacturer Part NoCAB-3U-BLNKPNL
Order Code3371427
Also Known AsGTIN UPC EAN: 8400800027214
Panel TypeBlank Panel
Rack U Height3U
Panel MaterialSteel
Body ColourBlack
For Use WithLMS Data 19" Enclosures
External Height - Metric132.8mm
External Width - Metric482mm
External Height - Imperial5.23"
External Width - Imperial18.98"
Product Range-
SVHCTo Be Advised
Product Overview
- Sheet steel construction
- Used to close empty positions in a cabinet
- Colour: RAL 9005 (black)
Technical Specifications
Panel Type
Blank Panel
Panel Material
Steel
For Use With
LMS Data 19" Enclosures
External Width - Metric
482mm
External Width - Imperial
18.98"
SVHC
To Be Advised
Rack U Height
3U
Body Colour
Black
External Height - Metric
132.8mm
External Height - Imperial
5.23"
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7