Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLMS DATA
Manufacturer Part NoC-HDMI2.0-5-BL
Order Code3389281
Also Known AsGTIN UPC EAN: 8400800030757
No Longer Manufactured
Product Information
ManufacturerLMS DATA
Manufacturer Part NoC-HDMI2.0-5-BL
Order Code3389281
Also Known AsGTIN UPC EAN: 8400800030757
Connector Type AHDMI A Plug
Connector Type BHDMI A Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
High quality ultra-speed HDMI cable designed for next generation entertainment and gaming systems.
- 24K Gold HDMI connectors
- Supports transfer rates up to 18Gb/s @60Hz
- 4 layer RF shielding
- Supplied in retail blister packaging
Technical Specifications
Connector Type A
HDMI A Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
SVHC
No SVHC (17-Dec-2014)
Connector Type B
HDMI A Plug
Cable Length - Metric
5m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36