Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLMS DATA
Manufacturer Part NoC-HDMI2.0-10-X-BX
Order Code3389282
Also Known AsGTIN UPC EAN: 8400800030825
No Longer Manufactured
Product Information
ManufacturerLMS DATA
Manufacturer Part NoC-HDMI2.0-10-X-BX
Order Code3389282
Also Known AsGTIN UPC EAN: 8400800030825
Connector Type AHDMI A Plug
Connector Type BHDMI A Plug
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColourBlack, Red
Product Range-
Product Overview
Premium grade ultra-speed HDMI cable to make the most of your Ultra HD 4K display. Ideal for next generation entertainment and gaming systems.
- 24K Gold HDMI connectors
- Supports transfer rates up to 13.8Gb/s @30Hz
- High quality cabling with 4 layer RF shielding
- Supplied in high quality retail box packaging
Technical Specifications
Connector Type A
HDMI A Plug
Cable Length - Imperial
33ft
Jacket Colour
Black, Red
Connector Type B
HDMI A Plug
Cable Length - Metric
10m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.712