Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS4035KTP
Order Code3771527
Product RangeSxx35x Series
Peak Repetitive Off State Voltage400V
Gate Trigger Current Max40mA
Average On State Current22A
On State RMS Current35A
Thyristor Case StyleTO-218AC
No. of Pins3Pins
Peak Non Repetitive Surge Current425A
Holding Current Max50mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product RangeSxx35x Series
Technical Specifications
Peak Repetitive Off State Voltage
400V
Average On State Current
22A
Thyristor Case Style
TO-218AC
Peak Non Repetitive Surge Current
425A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Through Hole
SVHC
No SVHC (17-Dec-2014)
Gate Trigger Current Max
40mA
On State RMS Current
35A
No. of Pins
3Pins
Holding Current Max
50mA
Operating Temperature Max
125°C
Product Range
Sxx35x Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
Product traceability