Littelfuse LSP Series LED Surge Protection Modules
Littelfuse LSP05 and LSP10 SPD Modules are the world’s first series-connected, 20kA-capable, indicating surge arrestors for outdoor lighting applications.
- Up to 20,000A Maximum Lightning Surge Current
- Thermally protected varistor technology
- IP66 water-proof and dust-proof
- UL1449 Type 4 component assemblies recognition and compliant with IEC 61643-11 Class II and EN61643-11 Type 2
- Compact form factor (48x48x30mm) with mounting tabs

Product Description
Littelfuse LSP05 and LSP10 SPD Modules are the world’s first series-connected, 20kA-capable, indicating surge arrestors for outdoor lighting applications.
These self-protected devices, based on Littelfuse thermally protected varistor technology, can be used in outdoor and commercial LED lighting fixtures for transient overvoltage protection.
The built-in thermal disconnect provides additional protection against catastrophic failure/fire hazard in the event of varistor
end-of-life failure or sustained overvoltage conditions.
The LSP05 device is configured with parallel connections. It features an indicator wire that can activate an LED to tell maintenance personnel when to replace the SPD.
The LSP10 is available with either parallel or series connections. With the parallel-connected version, an indicator wire can activate an LED to tell maintenance personnel when to replace the SPD. The series-connected version cuts luminaire power off to provide a clearly visible indication that the SPD should be replaced.
Applications
Digital Signage, Floodlighting, Car Park Lighting, Street Lighting, Traffic Lighting, Tunnel Lighting, White Wall Lighting.
Surge immunity
The LSP product series facilitates compliance with IEEE C62.41.2 Location Category C High Exposure, ANSI C136.2, and US Dept of Energy MSSLC Model Spec.
Thermal protection
MOV thermal disconnection when overheated.
Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.
| Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Suppressor Type | Voltage Rating VAC | Voltage Rating VDC | No. of Poles | SPD Type | Clamping Voltage Vc Max | Peak Surge Current | Varistor Case Style | Continuing Operating Voltage Max | Suppressor Mounting | Varistor Type | Peak Surge Current @ 8/20µs | Product Range | Operating Temperature Min | Operating Temperature Max | Peak Energy (10/1000uS) | Plug Type | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LSP05277PX3316
|
2456029 |
Surge Protector, Mains Surge Protector, 1 Pole, Type 2 & 4, 10 kA, 320 VAC, Panel LITTELFUSE
You previously purchased this product.
View in Order History
|
No Longer Stocked |
Each
|
null | Mains Surge Protector | 277V | - | 1 Pole | Type 2 & 4 | - | 10kA | Module | 320VAC | Panel | Metal Oxide Varistor (MOV) | 10kA | LSP05 Series | -40°C | 85°C | - | - | ||
LSP05277PX3333
|
2456028 |
Surge Protector, Mains Surge Protector, 1 Pole, Type 2 & 4, 10 kA, 320 VAC, Panel LITTELFUSE
You previously purchased this product.
View in Order History
|
Available for back order + Check Stock & Lead Times |
Each
|
1+ £16.08 £19.30 10+ £13.44 £16.13 20+ £12.10 £14.52 |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
Mains Surge Protector | 277V | - | 1 Pole | Type 2 & 4 | - | 10kA | Module | 320VAC | Panel | Metal Oxide Varistor (MOV) | 10kA | LSP05 Series | -40°C | 85°C | - | - | |
LSP10277PX3316
|
2469447 |
Surge Protector, Mains Surge Protector, 1 Pole, Type 2, 20 kA, 320 VAC, Panel LITTELFUSE
You previously purchased this product.
View in Order History
|
Available for back order + Check Stock & Lead Times |
Each
|
1+ £19.70 £23.64 10+ £16.57 £19.88 20+ £15.35 £18.42 |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
Mains Surge Protector | 277V | - | 1 Pole | Type 2 | - | 20kA | Module | 320VAC | Panel | Metal Oxide Varistor (MOV) | 20kA | LSP10 Series | -45°C | 85°C | - | - | |
LSP10277PX3333
|
2469446 |
Surge Protector, Mains Surge Protector, 1 Pole, Type 2, 20 kA, 320 VAC, Panel LITTELFUSE
You previously purchased this product.
View in Order History
|
Available for back order + Check Stock & Lead Times |
Each
|
1+ £19.70 £23.64 10+ £16.57 £19.88 20+ £15.35 £18.42 |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
Mains Surge Protector | 277V | - | 1 Pole | Type 2 | - | 20kA | Module | 320VAC | Panel | Metal Oxide Varistor (MOV) | 20kA | LSP10 Series | -45°C | 85°C | - | - |