Linear Technology LTC5800-WHM SmartMesh WirelessHART Mote-on-Chip
The LTC 5800-WHM is an integrated circuit compliant with SmartMesh WirelessHART wireless sensor networks, which are self-managing, low power networks built from wireless nodes called motes.
- Serves as a Wireless Node, or Mote, in a SmartMesh WirelessHART network
- 99.999% Network Reliability in the Most Challenging RF Environments
- Sub-50µA Routing Nodes
- 2.4 GHz, IEEE 802.15.4 System-on-Chip, Complete with Embedded SmartMesh Networking Software

Product Description
The LTC 5800-WHM is an integrated circuit compliant with SmartMesh WirelessHART wireless sensor networks, which are self-managing, low power networks built from wireless nodes called motes.
It is a Mote-on-Chip integrated circuit in the Eterna family of IEEE 802.15.4 System-on-Chip (SoC) solutions, which features a highly integrated, low-power radio design by Dust Networks. It also incorporates an ARM Cortex-M3 32-bit microprocessor running Dust’s embedded SmartMesh WirelessHART networking software.
All motes in the network may route, source or terminate data while providing many years of battery-powered operation.
The SmartMesh WirelessHART software provided with the LTC5800-WHM is fully tested and validated. It can easily be configured through a software Application Programming Interface.
Low power radio
The LTC 5800-WHM offers industry-leading low power radio performance, using just 4.5mA to receive a packet and 5.4mA to transmit a packet at 0dBm or 9.7mA to transmit a packet at 8dBm.
Pre-engineered RF
RF elements include an on-chip power amplifier and are pre-tuned for optimised performance, including temperature compensation, saving development time.
Energy harvesting support
The very low power design enables motes to be powered by a wide variety of energy harvesters.
Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.
| Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Kit Contents | Product Range | |
|---|---|---|---|---|---|---|---|---|---|
DC9022A
|
2452028 |
Development Kit, SmartMesh IP™ RF Network, (5x) DC9018A-C Evaluation Motes, Eterna Interface Card LINEAR TECHNOLOGY
You previously purchased this product.
View in Order History
|
No Longer Stocked |
Each
|
null | Eval Module LTP5903CEN-WHRB, 5x DC9018A-C Eval Boards, Eterna Interface Card, Batteries, Cables | - |