Linear Technology Logo

Linear Technology LT8616 - Dual 42V Synchronous Step-Down Regulator

Consumes only 6.5μA Quiescent Current

The LT8616 from Linear Technology is a high efficiency, high speed, dual synchronous monolithic step-down switching regulator that consumes only 6.5μA of quiescent current with both channels enabled.

  • Wide Input Voltage Range: 3.4V to 42V
  • 2.5A and 1.5A Buck Regulators with Separate Inputs
  • Fast Minimum Switch On-Time: 35ns
  • Ultralow Quiescent Current Burst Mode® Operation:
  • 6.5μA IQ Regulating 12VIN to 5VOUT and 3.3VOUT
  • Output Ripple <15mv
LT8616 - Dual 42V Synchronous Step-Down Regulator

Product Description

Both channels contain the switches and circuitry required to reduce the need for external components. Low-ripple Burst Mode operation enables high efficiency down to very low output currents while minimising output ripple to <15mv.

The device can be synchronised to an external clock with the use of a SYNC pin, while internal compensation with peak current mode topology allows the use of small inductors and results in fast transient response and good loop stability. The enable pins have accurate 1V thresholds and can be used to program undervoltage lockout.

Capacitors on the TR/SS pins program the output voltage ramp rate during startup, while the PG pins indicate when each output is within 10% of the programmed output voltage. The LT8616 is available in a TSSOP package for high reliability. The thermally enhanced 28-lead TSSOP package output stays at or below regulation voltage during adjacent pin short or when a pin is left floating.

Other features include 180° Out of Phase Switching and adjustable/synchronisable frequency from 200kHz to 3MHz.

Product Series
No results found