Print Page
Product Information
ManufacturerLEMO
Manufacturer Part NoBGF.2M.100.XAV
Order Code2077494
Product RangeM
Technical Datasheet
Accessory TypeDust Cap
For Use With2M Series Plug Connectors
Connector Body MaterialAluminium Body
Product RangeM
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Aluminium Body
SVHC
No SVHC (07-Jul-2017)
For Use With
2M Series Plug Connectors
Product Range
M
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007