Lattice MachXO3L Breakout Board
Lattice’s MachXO3 family offers what is believed to be the lowest cost per I/O of any FPGA on the market today and further distinguishes itself with on-chip 3.125 Gbps SERDES capabilities, as well as IP resources for bridging emerging interfaces such as MIPI, PCIe, GbE.
- Available in amazingly small WLCSP packages from 2.50 mm x 2.50 mm and BGA packages with 0.50 mm and 0.80 mm pitch
- Instant-on 1 ms boot-up with dual boot and background upgrade
- Available with low voltage 1.2 V or 3.3/2.5 V cores
- High IO to LUT ratio with up to 335 IO pins
- Add SPI, I2C, CSI-2 and DSI interfaces to legacy designs

Product Description
Lattice’s MachXO3 family offers what is believed to be the lowest cost per I/O of any FPGA on the market today and further distinguishes itself with on-chip 3.125 Gbps SERDES capabilities, as well as IP resources for bridging emerging interfaces such as MIPI, PCIe, GbE.
It contains both the Lattice X03L-2100 device in a 49-ball WLCSP and the Lattice X03L-6900 device in a 256-ball caBGA package.
The XO3L-2100 section is optimized for MIPI D-PHY receiver and transmitter interfaces, while the XO3L-6900 section provides a flexible I/O evaluation environment for SubLVDS, FPD-LINK, FPC-LINK, MIPI D-PHY as well as other source-synchronous type protocols.
The MachXO3 family is available with DSI connectors (LCMXO3L-DSI-EVN) or SMA (LCMXO3L-SMA-EVN) connectors. It can evaluate CMOS I/Os, MIPI DSI, CSI-2 Tx and Rx capability, LED driving capability, programming via JTAG or I2C, and SPI flash operation.
Typical applications include consumer electronics, computing and storage, wireless communications, industrial control systems and automotive systems.Rapid development
Evaluate the capability of Lattice XO3L-2100 and XO3L-6900 FPGAs in an environment that provides convenient access to densely spaced I/Os.
Versatile boards
The MachXO3L breakout board is available with either DSI (LCMXO3L-DSI-EVN) or SMA (LCMXO3L-SMA-EVN) connectors to suit all your prototyping needs.
Flexible evaluation environment
Evaluate CMOS I/Os, MIPI DSI, CSI-2 Tx and Rx capability, LED driving capability, programming via JTAG or I2C, SPI flash operation. The SMA board also enables the evaluation of high-speed differential I/Os.
Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.
| Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Silicon Manufacturer | Core Architecture | Core Sub-Architecture | Silicon Core Number | Silicon Family Name | For Use With | Kit Contents | Product Range | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LCMXO3L-DSI-EVN
|
2448481 |
Breakout Board, High Speed Source Synchronous Interface, For MachXO3L-2100 & MachXO3L-6900 LATTICE SEMICONDUCTOR
You previously purchased this product.
View in Order History
|
Available for back order + Check Stock & Lead Times |
Each
|
1+ £175.20 £210.24 |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
Lattice Semiconductor | FPGA | - | XO3L-6900 | MachXO3 | Lattice Low Density MachXO3L FPGAs | Breakout Board XO3L-6900, USB Cable, Quick Start Guide | - | |
LCMXO3L-SMA-EVN
|
2448482 |
Daughter Board, MachXO3L Breakout Board, XO3L-2100 MIPI D-PHY Tx & Rx Interface LATTICE SEMICONDUCTOR
You previously purchased this product.
View in Order History
|
Available for back order + Check Stock & Lead Times |
Each
|
1+ £234.95 £281.94 |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
Lattice Semiconductor | FPGA | - | XO3L-6900 | MachXO3 | Lattice Low Density MachXO3L FPGAs | Breakout Board XO3L-6900, USB Cable, Quick Start Guide | - |