Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASER
Manufacturer Part No5150
Order Code3391592
Also Known AsGTIN UPC EAN: 5018341051501
Your Part Number
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £21.160 |
Price for:1 Set
Minimum: 1
Multiple: 1
£21.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASER
Manufacturer Part No5150
Order Code3391592
Also Known AsGTIN UPC EAN: 5018341051501
Product Range-
SVHCTo Be Advised
Product Overview
- EPL sockets suitable for use on Torx Plus® fixings
- Made from Chrome Vanadium
- Sizes: 10, 12, 14, 16, 18, 20EPL x 37mm long
- Fits specialist applications such as Nissan automatic transmissions and clutches
- Maximises torque transfer and increases tool engagement, eliminating camout
Technical Specifications
Kit Contents
10EPL, 12EPL, 14EPL, 16EPL, 18EPL, 20EPL x 37mm long
SVHC
To Be Advised
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41