Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASER
Manufacturer Part No3925
Order Code3391362
Also Known AsGTIN UPC EAN: 5018341039257
Your Part Number
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £36.990 |
Price for:Each
Minimum: 1
Multiple: 1
£36.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASER
Manufacturer Part No3925
Order Code3391362
Also Known AsGTIN UPC EAN: 5018341039257
Product Range-
SVHCTo Be Advised
Product Overview
For use on Torx, AF, Metric and Whitworth fixings.
- Unique magnetic finger ratchet for driving sockets and bits
- S2 quality bits for extra strength
- Chrome vanadium steel
- Contents:
- ¼" Socket driver
- ¼" 72 teeth finger ratchet
- ¼" Drive bit holder
- ¼" Drive socket adaptor for finger ratchet
- 9 x Alldrive sockets 4, 5, 6, 7, 8, 9, 10, 11, 12mm
- 2 x Phillips PH1, PH2
- 2 x Pozi PZ1, PZ2
- 2 x Slotted 5, 6mm
- 3 x Hex 4, 5, 6mm
- 6 x Torx T10, T15, T20, T25, T30, T40
Contents
¼" Socket Driver, ¼" 72 Teeth Finger Ratchet, ¼" Drive Bit Holder, ¼" Drive Socket Adaptor for Finger Ratchet, 9x Alldrive Sockets 4mm, 5mm, 6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 12mm, 2x Phillips: PH1, PH2, 2x Pozidriv: PZ1, PZ2, 2x Slotted: 5mm, 6mm, 3x Hex: 4mm, 5mm, 6mm, 6x Torx T10, T15, T20, T25, T30, T40
Technical Specifications
Kit Contents
¼" Socket Driver, ¼" 72 Teeth Finger Ratchet, ¼" Drive Bit Holder, ¼" Drive Socket Adaptor for Finger Ratchet, 9x Alldrive Sockets 4mm, 5mm, 6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 12mm, 2x Phillips, 2x Pozidriv, 2x Slotted, 3x Hex, 6x Torx
SVHC
To Be Advised
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.467