Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASER
Manufacturer Part No3735
Order Code4224612
Also Known AsGTIN UPC EAN: 5018341037352
Your Part Number
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £15.790 |
Price for:Each
Minimum: 1
Multiple: 1
£15.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASER
Manufacturer Part No3735
Order Code4224612
Also Known AsGTIN UPC EAN: 5018341037352
For Use With4mm & 5mm Hollow Wall Anchors
SVHCTo Be Advised
Product Overview
- Fixes bolt and screws into plasterboard
- Use for 4mm & 5mm hollow wall anchors
- Moulded handles for easy grip
Technical Specifications
For Use With
4mm & 5mm Hollow Wall Anchors
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74153300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.486