Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASER
Manufacturer Part No3501
Order Code3391595
Product RangeLaser - Bi-Hex Socket Sets
Also Known AsGTIN UPC EAN: 5018341035013
Your Part Number
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £28.500 |
Price for:1 Set
Minimum: 1
Multiple: 1
£28.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASER
Manufacturer Part No3501
Order Code3391595
Product RangeLaser - Bi-Hex Socket Sets
Also Known AsGTIN UPC EAN: 5018341035013
Product RangeLaser - Bi-Hex Socket Sets
SVHCTo Be Advised
Product Overview
This is a complete 17 piece Socket Set featuring Bi-Hex (12 point) sockets with a 3/8" drive. The set covers a useful range of sizes from 8mm to 24mm. The Bi-Hex head provides 12 points of contact, making it quicker and easier to seat the socket over various fasteners. Each socket has its size clearly engraved for easy identification. This quality set is manufactured from durable satin finish chrome vanadium and is supplied on a socket rail for convenient storage and easy access.
- Complete 17 piece Bi-Hex (12 point) Socket Set
- Features a reliable 3/8" drive size
- Sockets range in size from 8mm to 24mm for versatility
- Bi-Hex design provides 12 points of contact for quick seating over fasteners
- Size is clearly engraved on each socket for easy identification
- Manufactured from durable satin finish chrome vanadium
- Supplied on a socket rail for convenient storage and easy tool access
- Socket lengths vary from 28mm to 31mm
Technical Specifications
Kit Contents
8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24mm
SVHC
To Be Advised
Product Range
Laser - Bi-Hex Socket Sets
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82042000
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
Weight (kg):.895