Lapp ÖLFLEX® SERVO FD Cable
The new ÖLFLEX® SERVO FD 796 CP motor cable can replace seven existing servo motor cables at once, offering users a whole range of additional benefits.
- High End Screened Servo Cable allows much faster speed and accelerations
- Acceleration up to 50 m/s², speeds up to 5 m/s and travel distances up to 100m
- Multi-Standard approval reduces part varieties and saves costs
- Suitable for servo motor product lines and all kinds of machinery
- Extra fine copper wire strands (class 6)

Product Description
Running automated machinery involves many positional changes and speed variations – this is where the new premium cable from Lapp proves its worth. With an acceleration of up to 50m/s² and speeds of up to 5m/s and travel distances up to 100m, the ÖLFLEX® SERVO FD 796 CP offers a significantly faster and more efficient operation than previous servo chain cables. The proportional run-up and braking times have also been reduced by up to 96%.
The low capacitance polyolefin insulation assures lower EM-effective leakage currents while simultaneously providing extremely high dielectric and electrical strength. It is halogen-free and flame retardant and meets the key UL & CSA approval, including VW-1 and FT1.
ÖLFLEX® SERVO FD 796 CP also offers an exceptionally long service life, is compact and lightweight.
Applications
Connecting cable between servo controller and motor; In power chains or moving machine parts; For use in assembling and pick-and-place machinery, particularly in wet areas of machine tools and transfer lines; Assembly lines, production lines, in all kinds of machines.
Construction
Extra-fine wire strand made of bare copper wires (class 6); Core insulation: polypropylene (PP); Individual design depending on the item: power cores with or without one or two individually screened control core pairs twisted together in short lay lengths; Non-woven wrapping; Tinned-copper braiding; PUR outer sheath, orange (RAL 2003).
Approvals
VDE - Reg. - No. 8591; UL AWM Style 20234; CSA AWM I/II, A 1000V 80° FT 1; For use in power chains: Please comply with the assembly guidelines listed in Appendix T3; UL File No. E63634.
Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.
| Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Cable Shielding | No. of Cores | Wire Gauge | Conductor Area CSA | Reel Length (Imperial) | Reel Length (Metric) | Jacket Colour | No. of Max Strands x Strand Size | Conductor Material | Jacket Material | External Diameter | Voltage Rating | Product Range | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0027959
|
2365296 |
Multicore Cable, Servo, Screened, 6 Core, 1.5 mm², 164.04 ft, 50 m LAPP
You previously purchased this product.
View in Order History
|
1 in stock + Check Stock & Lead Times 1 in stock for next day delivery (UK stock)
More stock available week commencing 27/07/26 |
Reel of 1
|
1+ £657.88 £789.46 5+ £644.72 £773.66 10+ £631.56 £757.87 25+ £618.41 £742.09 |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
Screened | 6Core | - | 1.5mm² | 164.04ft | 50m | Orange | - | Copper | PU | 11.6mm | 1kV | OLFLEX SERVO FD 796 CP Series | |
27969.
|
2365307 |
Multicore Cable, Servo, Screened, 8 Core, 1.5 mm², 164 ft, 50 m LAPP
You previously purchased this product.
View in Order History
|
No Longer Stocked |
Reel of 1
|
null | Screened | 8Core | - | 1.5mm² | 164ft | 50m | Orange | - | Copper | PU | 12.2mm | 1kV | - | ||
27960.
|
2365298 |
Multicore Cable, Servo, Screened, 6 Core, 2.5 mm², 164 ft, 50 m LAPP
You previously purchased this product.
View in Order History
|
No Longer Stocked |
Reel of 1
|
null | Screened | 6Core | - | 2.5mm² | 164ft | 50m | Orange | - | Copper | PU | 13.4mm | 1kV | - | ||
27970.
|
2365308 |
Multicore Cable, Servo, Screened, 8 Core, 2.5 mm², 164 ft, 50 m LAPP
You previously purchased this product.
View in Order History
|
No Longer Stocked |
Reel of 1
|
null | Screened | 8Core | - | 2.5mm² | 164ft | 50m | Orange | - | Copper | PU | 14.6mm | 1kV | - | ||
27961.
|
2365299 |
Multicore Cable, Servo, Screened, 6 Core, 4 mm², 164 ft, 50 m LAPP
You previously purchased this product.
View in Order History
|
No Longer Stocked |
Reel of 1
|
null | Screened | 6Core | - | 4mm² | 164ft | 50m | Orange | - | Copper | PU | 14.8mm | 1kV | - | ||
27971.
|
2365309 |
Multicore Cable, Servo, Screened, 8 Core, 4 mm², 164.04 ft, 50 m LAPP
You previously purchased this product.
View in Order History
|
No Longer Stocked |
Reel of 1
|
null | Screened | 8Core | - | 4mm² | 164.04ft | 50m | Orange | - | Copper | PU | 16.3mm | 1kV | - | ||
27962.
|
2365300 |
Multicore Cable, Servo, Screened, 6 Core, 6 mm², 164 ft, 50 m LAPP
You previously purchased this product.
View in Order History
|
No Longer Stocked |
Reel of 1
|
null | Screened | 6Core | - | 6mm² | 164ft | 50m | Orange | - | Copper | PU | 16.8mm | 1kV | - | ||
27972.
|
2365310 |
Multicore Cable, Servo, Screened, 8 Core, 6 mm², 164.04 ft, 50 m LAPP
You previously purchased this product.
View in Order History
|
No Longer Stocked |
Reel of 1
|
null | Screened | 8Core | - | 6mm² | 164.04ft | 50m | Orange | - | Copper | PU | 18.1mm | 1kV | - | ||
27963.
|
2365301 |
Multicore Cable, Servo, Screened, 6 Core, 10 mm², 164 ft, 50 m LAPP
You previously purchased this product.
View in Order History
|
No Longer Stocked |
Reel of 1
|
null | Screened | 6Core | - | 10mm² | 164ft | 50m | Orange | - | Copper | PU | 19.4mm | 1kV | - | ||
27973.
|
2365311 |
Multicore Cable, Servo, Screened, 8 Core, 10 mm², 164.04 ft, 50 m LAPP
You previously purchased this product.
View in Order History
|
No Longer Stocked |
Reel of 1
|
null | Screened | 8Core | - | 10mm² | 164.04ft | 50m | Orange | - | Copper | PU | 21.8mm | 1kV | - | ||
27964.
|
2365302 |
Multicore Cable, Servo, Screened, 6 Core, 16 mm², 164 ft, 50 m LAPP
You previously purchased this product.
View in Order History
|
No Longer Stocked |
Reel of 1
|
null | Screened | 6Core | - | 16mm² | 164ft | 50m | Orange | - | Copper | PU | 23.1mm | 1kV | - | ||
27974.
|
2365312 |
Multicore Cable, Servo, Screened, 8 Core, 16 mm², 164.04 ft, 50 m LAPP
You previously purchased this product.
View in Order History
|
No Longer Stocked |
Reel of 1
|
null | Screened | 8Core | - | 16mm² | 164.04ft | 50m | Orange | - | Copper | PU | 25.5mm | 1kV | - |