Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoIS-K-FQ
Order Code3810331
Also Known AsIS-K-FQ
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoIS-K-FQ
Order Code3810331
Also Known AsIS-K-FQ
Technical Datasheet
GenderSocket
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleStandard
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IS-K-FQ is a green standard Quick-wire Socket for use with K-type thermocouples. It allows rapid termination of wires.
- Easy jab-in connection, just push-in wire and tighten screw
- Accepts standard round plug pins
- Contacts are polarised to prevent incorrect connection
- Colour coded in accordance with IEC specification
Applications
Sensing & Instrumentation
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
K
Connector Style
Standard
Calibration Standard
IEC
Operating Temperature Max
220°C
SVHC
No SVHC (21-Jan-2025)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018