Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP476K035CCSY
Order Code1100568
Product RangeTAP Series
Capacitance47µF
Voltage(DC)35V
Lead Spacing5mm
ESR0.8ohm
Product Height16mm
Product RangeTAP Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Technical Specifications
Capacitance
47µF
Lead Spacing
5mm
Product Height
16mm
Operating Temperature Min
-55°C
Voltage(DC)
35V
ESR
0.8ohm
Product Range
TAP Series
Operating Temperature Max
85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00093
Product traceability