Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £321.810 |
Price for:Each
Minimum: 1
Multiple: 1
£321.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
00 21 06 LE is an empty, "BIG Basic Move" tool case. Telescopic handle set in the base as well as two external, smooth-running skater wheels. Two metal flip locks and a three-digit combination lock for secure locking of the cover. First tool board with ten tool pockets and an elastic strap on the cover side and eleven narrow and one large tool pocket on the base side. Second tool board with ten tool pockets and an elastic strap on the base side and a document compartment on the cover side. Base tray, can be fixed by a push button, 70mm high, can be subdivided by inserts, cover board with 14 large tool pockets.
- Label field with two stickers for individual labelling
- Strong, ergonomic handle, heavy duty ABS material, black
- Circumferential aluminium frame, metal hinges, document compartment in the cover
- Two removable tool boards made of dirt-repellent PP twin-fall sheets with 31 tool pockets
- Dimension exterior (W x H x D) is 430 x 280 x 515mm
- Dimension interior (W x H x D) is 350 x 200 x 480mm
- Dimension is 430 x 280mm
Technical Specifications
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.75