TT Electronics Logo

KNIPEX “Robust” Tool Case

Secure, hard-wearing empty tool case suitable for professional technicians. Contains 35 individual tool panels, plus document compartment, 2 aluminium dividers and air pressure compensation valve.

  • Robust tool case 470x190x370mm (int. 437x172x307mm)
  • Fit to fly case made from impact-resistant polypropylene
  • Dustproof, air- and watertight
  • Suitable for temperatures ranging from -40°C to + 80°C
  • 30 kg maximum load with 35 tool pouches
KNIPEX “Robust” Tool Case

Product Description

The “Robust” tool case from Knipex is ideal for the professional technician on the go. A hard wearing, fit-to-fly design made from impact-resistant polypropylene, the “Robust” is fully air and watertight and includes an air pressure compensation valve to protect sensitive equipment.

The case weights 4.8kg empty, and has a maximum load of 30kg, with individual tool panels including 35 pouches for equipment of varying sizes and styles. Two aluminium dividers make it possible to customize the bottom tray, while external padlock eyelets offer additional security.

Measurements are 470x190x370mm (interior: 437x172x370mm).

Hard wearing

The Knipex “Robust” is made from impact resistant polypropylene, and is fully air and watertight.

Fit to fly

Impact resistant design and air pressure compensation valve make the Robust safe for air travel even when carrying sensitive equipment.

Temperature resistant

The Robust is suitable for use in a wide variety of environments, with a temperature resistance range from -40°C to + 80°C.

Product Series

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Order Code Manufacturer / Description
Availability Price For
Price
Quantity
Carrying Case Material External Height External Width External Depth Product Range
00 21 35 LE
00 21 35 LE - Tool Case, Robust, Impact Resistant PP, 190 mm Height, 470 mm Width, 370 mm Depth

2479868

Tool Case, Robust, Impact Resistant PP, 190 mm Height, 470 mm Width, 370 mm Depth

KNIPEX

You previously purchased this product. View in Order History

Available for back order

+ Check Stock & Lead Times

More stock available week commencing 08/06/26 Contact me when back in stock

Each

1+ £301.60 £361.92

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
PP (Polypropylene) 190mm 470mm 370mm -