NEW KLAUKE Micro Electromechanical Crimping Tool

Product Description
It combines the advanatges of manual crimping tools with the convenience of battery-powered hydraulic tools, giving you the best of both worlds in just one device.
The compact design makes the micro idealfor jobs where connecting material has to be crimped quickly and in a high volume.
It is also useful wherever a handy, mobile tool is required, e.g. for switch cabinet construction and numerous other installation applications in trade and industry.
Scope of delivery
- Sturdy plastic case for storage of tool and accessories
- EK50ML Electromechanical crimping tool 0.14 – 50 mm2
- Battery RAML1, 10.8 V / 1.5 Ah
- Battery charger LGML1
- Crimping die IS5071 for crimping insulated connectors 0.5-6mm2
Manual pre-clamping
Operating the lever closes the crimping jaws without any exertion on the part of the user and fixes the connecting material. It is still possible to adjust the position and alignment at this stage.
Motorised crimping
Further actuation or “pulling back” of the lever starts the fully automated crimping process, which uses the power of the integrated motor.
All done!
Retraction back to the starting position is also fully automatic. During the entire crimping cycle, the process can be interrupted at any point by actuating the lever in the opposite direction.